
8655MHRA1501KLF | |
|---|---|
DigiKey Part Number | 609-6057-ND |
Manufacturer | |
Manufacturer Product Number | 8655MHRA1501KLF |
Description | BACKSHELL DSUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MHRA1501KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,83000 Kč | 136,83 Kč |
| 10 | 116,30100 Kč | 1 163,01 Kč |
| 25 | 109,00520 Kč | 2 725,13 Kč |
| 50 | 103,79760 Kč | 5 189,88 Kč |
| 100 | 98,84240 Kč | 9 884,24 Kč |
| 300 | 91,47207 Kč | 27 441,62 Kč |
| 500 | 88,23528 Kč | 44 117,64 Kč |
| 1 000 | 84,02802 Kč | 84 028,02 Kč |
| 2 500 | 78,77373 Kč | 196 934,33 Kč |
| Unit Price without VAT: | 136,83000 Kč |
|---|---|
| Unit Price with VAT: | 165,56430 Kč |











