


8655MHRA1501LF | |
|---|---|
DigiKey Part Number | 609-1459-ND |
Manufacturer | |
Manufacturer Product Number | 8655MHRA1501LF |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MHRA1501LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zamak | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,85000 Kč | 161,85 Kč |
| 10 | 137,45700 Kč | 1 374,57 Kč |
| 25 | 128,83760 Kč | 3 220,94 Kč |
| 50 | 122,68460 Kč | 6 134,23 Kč |
| 100 | 116,82710 Kč | 11 682,71 Kč |
| 300 | 108,11603 Kč | 32 434,81 Kč |
| 500 | 104,29122 Kč | 52 145,61 Kč |
| 1 000 | 99,31806 Kč | 99 318,06 Kč |
| Unit Price without VAT: | 161,85000 Kč |
|---|---|
| Unit Price with VAT: | 195,83850 Kč |


















