15 Position Two Piece Backshell Connector Black 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6560-0116-12

DigiKey Part Number
4414-6560-0116-12-ND
Manufacturer
Manufacturer Product Number
6560-0116-12
Description
D-SUB BACKSHELL, 15-WAY, FULL ME
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 45° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Encitech Connectors AB
Cable Exit
45°
Packaging
Bag
Shielding
Shielded
Part Status
Active
Primary Material
Metal
Accessory Type
Two Piece Backshell
Material
Zinc
Number of Positions
15
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
A
Features
Mating Screws 4-40
Compatible D-Sub Size
15pos and HD26pos
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1135,86000 Kč135,86 Kč
10115,38400 Kč1 153,84 Kč
25108,15640 Kč2 703,91 Kč
50102,99100 Kč5 149,55 Kč
10098,07330 Kč9 807,33 Kč
30090,75967 Kč27 227,90 Kč
50087,54822 Kč43 774,11 Kč
1 00083,37340 Kč83 373,40 Kč
2 50078,16018 Kč195 400,45 Kč
Manufacturers Standard Package
Unit Price without VAT:135,86000 Kč
Unit Price with VAT:164,39060 Kč