Isolated Module DC DC Converter 1 Output 12V 3.35A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 40-4812WI

DigiKey Part Number
TEN40-4812WI-ND
Manufacturer
Manufacturer Product Number
TEN 40-4812WI
Description
DC DC CONVERTER 12V 40W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.35A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 40-4812WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3.35A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEN 40-4812ETraco Power251951-TEN40-4812E-ND52,18000 KčMFR Recommended
TEN 40-4812WIETraco Power241951-TEN40-4812WIE-ND59,59000 KčMFR Recommended
JCP4024S12XP Power0JCP4024S12-ND102,35333 KčDirect
JTL4024S12XP Power0JTL4024S12-ND78,62400 KčDirect
In-Stock: 3
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 105,89000 Kč2 105,89 Kč
52 027,48200 Kč10 137,41 Kč
101 994,51600 Kč19 945,16 Kč
251 951,71360 Kč48 792,84 Kč
501 919,89340 Kč95 994,67 Kč
1001 888,57060 Kč188 857,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 105,89000 Kč
Unit Price with VAT:2 548,12690 Kč