
2196772121 | |
|---|---|
DigiKey Part Number | 900-2196772121-ND |
Manufacturer | |
Manufacturer Product Number | 2196772121 |
Description | MINI SPOX 2.5 F-S 75MM 22 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196772121 Models |
Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.95" (75.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 25 | 22,53520 Kč | 563,38 Kč |
| 50 | 21,45160 Kč | 1 072,58 Kč |
| 100 | 20,42690 Kč | 2 042,69 Kč |
| 300 | 18,90240 Kč | 5 670,72 Kč |
| 500 | 18,23298 Kč | 9 116,49 Kč |
| 1 000 | 17,36241 Kč | 17 362,41 Kč |
| 2 500 | 16,27563 Kč | 40 689,07 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |











