Isolated Module DC DC Converter 1 Output 12V 3.333A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 40-4812WIE

DigiKey Part Number
1951-TEN40-4812WIE-ND
Manufacturer
Manufacturer Product Number
TEN 40-4812WIE
Description
DC DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.333A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 40-4812WIE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
92%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
3.333A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 472,38000 Kč1 472,38 Kč
51 417,49000 Kč7 087,45 Kč
101 394,43500 Kč13 944,35 Kč
301 358,66167 Kč40 759,85 Kč
501 342,30980 Kč67 115,49 Kč
1001 320,41930 Kč132 041,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 472,38000 Kč
Unit Price with VAT:1 781,57980 Kč