

7211SYAV2QE | |
|---|---|
DigiKey Part Number | CKN11430-ND |
Manufacturer | |
Manufacturer Product Number | 7211SYAV2QE |
Description | SWITCH TOGGLE SP3T 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7211SYAV2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A232S1DAV2B | Electroswitch | 10 | A232S1DAV2B-ND | 476,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,25000 Kč | 472,25 Kč |
| 10 | 407,50800 Kč | 4 075,08 Kč |
| 25 | 384,20480 Kč | 9 605,12 Kč |
| 80 | 356,46463 Kč | 28 517,17 Kč |
| 160 | 340,85925 Kč | 54 537,48 Kč |
| 320 | 325,90603 Kč | 104 289,93 Kč |
| 560 | 314,29132 Kč | 176 003,14 Kč |
| Unit Price without VAT: | 472,25000 Kč |
|---|---|
| Unit Price with VAT: | 571,42250 Kč |









