



Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Beryllium Copper, Brass |
Conversion Type Between Series | Body Finish Gold, Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMB Plug, Female Socket | Base Product Number |
Convert To (Adapter End) SMA Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,31000 Kč | 305,31 Kč |
| 10 | 259,43000 Kč | 2 594,30 Kč |
| 25 | 243,17360 Kč | 6 079,34 Kč |
| 50 | 231,56600 Kč | 11 578,30 Kč |
| 100 | 220,51470 Kč | 22 051,47 Kč |
| 250 | 206,71860 Kč | 51 679,65 Kč |
| 500 | 196,86296 Kč | 98 431,48 Kč |
| 1 000 | 187,47833 Kč | 187 478,33 Kč |
| Unit Price without VAT: | 305,31000 Kč |
|---|---|
| Unit Price with VAT: | 369,42510 Kč |









