Adapter Coaxial Connector SMB Plug, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMB Plug, Female Socket To SMA Jack, Female Socket 50 Ohms
BU-P72979
BU-P72979

BU-P72979

DigiKey Part Number
314-1559-ND
Manufacturer
Manufacturer Product Number
BU-P72979
Description
COAX ADAPT SMA TO SMB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMB Plug, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMB Plug, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1361,17000 Kč361,17 Kč
10317,70000 Kč3 177,00 Kč
25305,10080 Kč7 627,52 Kč
100295,86180 Kč29 586,18 Kč
500289,98448 Kč144 992,24 Kč
Manufacturers Standard Package
Unit Price without VAT:361,17000 Kč
Unit Price with VAT:437,01570 Kč