6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACJM-IHS

DigiKey Part Number
889-ACJM-IHS-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACJM-IHS
Description
1/4" PHONE MONO HORIZ SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Mfr
Shielding
Unshielded
Series
Features
Mounting Hardware, Thread Lock
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Voltage - Rated
34V
Connector Type
Phone Jack
Current Rating (Amps)
10 A
Gender
Female
Contact Material - Plating
Tin
Signal Lines
Mono
Body Color
Black
Industry Recognized Mating Diameter
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions/Contacts
2 Conductors, 4 Contacts
Contact Material
Brass
Internal Switch(s)
Two Switches
Panel Hole Size
0.449" (11.40mm)
Mounting Type
Panel Mount, Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 825
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,87200 Kč288,72 Kč
2527,05400 Kč676,35 Kč
5025,76460 Kč1 288,23 Kč
10024,53200 Kč2 453,20 Kč
30022,70023 Kč6 810,07 Kč
50021,89630 Kč10 948,15 Kč
1 00020,85122 Kč20 851,22 Kč
2 50019,54628 Kč48 865,70 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč