6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACJM-PHS

DigiKey Part Number
889-ACJM-PHS-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACJM-PHS
Description
1/4" PHONE MONO PLAST NUT SLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Mfr
Shielding
Unshielded
Series
Features
Mounting Hardware, Thread Lock
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Voltage - Rated
34V
Connector Type
Phone Jack
Current Rating (Amps)
10 A
Gender
Female
Contact Material - Plating
Tin
Signal Lines
Mono
Body Color
Black
Industry Recognized Mating Diameter
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions/Contacts
2 Conductors, 3 Contacts
Contact Material
Brass
Internal Switch(s)
Single Switch
Panel Hole Size
0.433" (11.00mm)
Mounting Type
Panel Mount, Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1037,98500 Kč379,85 Kč
2535,59600 Kč889,90 Kč
5033,89080 Kč1 694,54 Kč
10032,27180 Kč3 227,18 Kč
30029,86407 Kč8 959,22 Kč
50028,80674 Kč14 403,37 Kč
1 00027,43179 Kč27 431,79 Kč
2 50025,71541 Kč64 288,52 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč