
ACJM-MHDR | |
|---|---|
DigiKey Part Number | 889-ACJM-MHDR-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJM-MHDR |
Description | 1/4" PHONE MONO METAL NUT PCB SN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | ACJM-MHDR Models |
Category | Termination Kinked Pin |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 34V |
Connector Type Phone Jack | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Color Silver, Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 2 Conductors, 4 Contacts | Contact Material Brass |
Internal Switch(s) Two Switches | Panel Hole Size 0.449" (11.40mm) |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,17700 Kč | 331,77 Kč |
| 25 | 31,10240 Kč | 777,56 Kč |
| 50 | 29,61140 Kč | 1 480,57 Kč |
| 100 | 28,19820 Kč | 2 819,82 Kč |
| 300 | 26,09280 Kč | 7 827,84 Kč |
| 500 | 25,16862 Kč | 12 584,31 Kč |
| 1 000 | 23,96712 Kč | 23 967,12 Kč |
| 2 500 | 22,46736 Kč | 56 168,40 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |










