6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin
ACJS-MHDR
ACJS-MHDR

ACJS-MHDR

DigiKey Part Number
889-1817-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACJS-MHDR
Description
CONN JACK STEREO 1/4" R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
ACJS-MHDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Three Switches
Mfr
Mounting Type
Through Hole, Right Angle
Series
Termination
Kinked Pin
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Body Color
Black
Connector Type
Phone Jack
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Gender
Female
Contact Material
Copper
Signal Lines
Stereo (3 Conductor, TRS)
Panel Hole Size
0.449" (11.40mm)
Industry Recognized Mating Diameter
Base Product Number
Number of Positions/Contacts
3 Conductors, 6 Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1034,87800 Kč348,78 Kč
2532,69800 Kč817,45 Kč
5031,13160 Kč1 556,58 Kč
10029,64290 Kč2 964,29 Kč
30027,43110 Kč8 229,33 Kč
50026,45958 Kč13 229,79 Kč
1 00025,19676 Kč25 196,76 Kč
2 50023,62015 Kč59 050,38 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč