6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Lug
CL1130A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CL1130A

DigiKey Part Number
4654-CL1130A-ND
Manufacturer
Manufacturer Product Number
CL1130A
Description
JACK SKT S2/SNS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
CL1130A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Does Not Contain Switch
Mfr
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder Lug
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Insulation Color
Black
Connector Type
Phone Jack
Operating Temperature
-10°C ~ 70°C
Gender
Female
Current Rating (Amps)
5 A
Signal Lines
Mono
Body Color
Black
Industry Recognized Mating Diameter
Housing Material
Polyamide (PA), Nylon
Actual Diameter
0.252" (6.40mm)
Contact Material
Nickel Silver Alloy
Number of Positions/Contacts
2 Conductors, 2 Contacts
Thread Size
7/16"-20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1030,84600 Kč308,46 Kč
2528,91000 Kč722,75 Kč
5027,52420 Kč1 376,21 Kč
10026,20970 Kč2 620,97 Kč
30024,25340 Kč7 276,02 Kč
50023,39472 Kč11 697,36 Kč
1 00022,27804 Kč22 278,04 Kč
2 50020,88394 Kč52 209,85 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč