


CL1227G | |
|---|---|
DigiKey Part Number | 4654-CL1227G-ND |
Manufacturer | |
Manufacturer Product Number | CL1227G |
Description | J/SKT S2A/BBB/PC-C KINK GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | CL1227G Models |
Category | Internal Switch(s) Three Switches |
Mfr | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Kinked Pin |
Packaging Bag | Shielding Unshielded |
Part Status Active | Features Mounting Hardware, Thread Lock |
Connector Type Phone Jack | Operating Temperature -10°C ~ 70°C |
Gender Female | Current Rating (Amps) 5 A |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.252" (6.40mm) | Housing Material Polyamide (PA), Nylon |
Number of Positions/Contacts 3 Conductors, 6 Contacts | Thread Size 7/16"-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 49,30300 Kč | 493,03 Kč |
| 25 | 46,20400 Kč | 1 155,10 Kč |
| 50 | 43,99080 Kč | 2 199,54 Kč |
| 100 | 41,89100 Kč | 4 189,10 Kč |
| 300 | 38,76510 Kč | 11 629,53 Kč |
| 500 | 37,39240 Kč | 18 696,20 Kč |
| 1 000 | 35,60841 Kč | 35 608,41 Kč |
| 2 500 | 33,38069 Kč | 83 451,73 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |











