
CL1169A | |
|---|---|
DigiKey Part Number | 4654-CL1169A-ND |
Manufacturer | |
Manufacturer Product Number | CL1169A |
Description | S2/BNB/PC-C/KINK ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Kinked Pin |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Termination Kinked Pin |
Series | Shielding Unshielded |
Packaging Bag | Features Mounting Hardware, Thread Lock |
Part Status Active | Insulation Color Black |
Connector Type Phone Jack | Operating Temperature -10°C ~ 70°C |
Gender Female | Current Rating (Amps) 5 A |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA), Nylon |
Actual Diameter 0.252" (6.40mm) | Contact Material Nickel Silver Alloy |
Number of Positions/Contacts 2 Conductors, 4 Contacts | Thread Size 7/16"-20 |
Internal Switch(s) Two Switches |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACJM-MHDR | Amphenol Sine Systems Corp | 1 227 | 889-ACJM-MHDR-ND | 39,06000 Kč | Parametric Equivalent |
| ACJM-MHDRM | Amphenol Sine Systems Corp | 218 | 889-ACJM-MHDRM-ND | 49,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,55000 Kč | 355,50 Kč |
| 25 | 33,31120 Kč | 832,78 Kč |
| 50 | 31,72380 Kč | 1 586,19 Kč |
| 100 | 30,20560 Kč | 3 020,56 Kč |
| 300 | 27,95183 Kč | 8 385,55 Kč |
| 500 | 26,96186 Kč | 13 480,93 Kč |
| 1 000 | 25,67509 Kč | 25 675,09 Kč |
| 2 500 | 24,06858 Kč | 60 171,45 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |






