New at DigiKey
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
CL12337
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CL12337

DigiKey Part Number
4654-CL12337-ND
Manufacturer
Manufacturer Product Number
CL12337
Description
JACK SOCKET S2/BBB/PC-A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
CL12337 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Three Switches
Mfr
Mounting Type
Panel Mount, Through Hole
Series
Termination
Solder
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Insulation Color
Black
Connector Type
Phone Jack
Operating Temperature
-10°C ~ 70°C
Gender
Female
Current Rating (Amps)
5 A
Signal Lines
Stereo (3 Conductor, TRS)
Body Color
Black
Industry Recognized Mating Diameter
Housing Material
Polyamide (PA), Nylon
Actual Diameter
0.252" (6.40mm)
Contact Material
Nickel Silver Alloy
Number of Positions/Contacts
3 Conductors, 6 Contacts
Thread Size
7/16"-20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1029,46000 Kč294,60 Kč
2527,60800 Kč690,20 Kč
5026,28940 Kč1 314,47 Kč
10025,03380 Kč2 503,38 Kč
30023,16430 Kč6 949,29 Kč
50022,34356 Kč11 171,78 Kč
1 00021,27727 Kč21 277,27 Kč
2 50019,94558 Kč49 863,95 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč