
CL13345A | |
|---|---|
DigiKey Part Number | 4654-CL13345A-ND |
Manufacturer | |
Manufacturer Product Number | CL13345A |
Description | S4 BBB PCC GOLD ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Internal Switch(s) Three Switches |
Mfr | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Connector Type Phone Jack | Current Rating (Amps) 5 A |
Gender Female | Contact Material - Plating Gold |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA), Nylon |
Number of Positions/Contacts 3 Conductors, 6 Contacts | Contact Material Nickel Silver Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 58,92000 Kč | 589,20 Kč |
| 25 | 55,22480 Kč | 1 380,62 Kč |
| 50 | 52,58740 Kč | 2 629,37 Kč |
| 100 | 50,07390 Kč | 5 007,39 Kč |
| 300 | 46,33840 Kč | 13 901,52 Kč |
| 500 | 44,69802 Kč | 22 349,01 Kč |
| 1 000 | 42,56547 Kč | 42 565,47 Kč |
| 2 500 | 39,90284 Kč | 99 757,10 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |





