


CL1308GA | |
|---|---|
DigiKey Part Number | 4654-CL1308GA-ND |
Manufacturer | |
Manufacturer Product Number | CL1308GA |
Description | S4 BNB PCA GOLD ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | CL1308GA Models |
Category | Internal Switch(s) Two Switches |
Mfr | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Connector Type Phone Jack | Current Rating (Amps) 5 A |
Gender Female | Contact Material - Plating Gold |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA), Nylon |
Number of Positions/Contacts 2 Conductors, 4 Contacts | Contact Material Nickel Silver Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 60,53700 Kč | 605,37 Kč |
| 25 | 56,75320 Kč | 1 418,83 Kč |
| 50 | 54,03620 Kč | 2 701,81 Kč |
| 100 | 51,45560 Kč | 5 145,56 Kč |
| 300 | 47,61717 Kč | 14 285,15 Kč |
| 500 | 45,93144 Kč | 22 965,72 Kč |
| 1 000 | 43,74009 Kč | 43 740,09 Kč |
| 2 500 | 41,00414 Kč | 102 510,35 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |







