6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Lug
CL1298A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CL1298A

DigiKey Part Number
4654-CL1298A-ND
Manufacturer
Manufacturer Product Number
CL1298A
Description
J/SKT S4/BNB BLACK ASSEMBLED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
CL1298A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Two Switches
Mfr
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder Lug
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Connector Type
Phone Jack
Current Rating (Amps)
5 A
Gender
Female
Body Color
Black
Signal Lines
Mono
Housing Material
Polyamide (PA), Nylon
Industry Recognized Mating Diameter
Contact Material
Nickel Silver Alloy
Number of Positions/Contacts
2 Conductors, 4 Contacts
Thread Size
3/8"-20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL1299ACLIFF Electronic Components Ltd1074654-CL1299A-ND81,68000 KčParametric Equivalent
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1055,35100 Kč553,51 Kč
2551,88200 Kč1 297,05 Kč
5049,39980 Kč2 469,99 Kč
10047,04180 Kč4 704,18 Kč
30043,53167 Kč13 059,50 Kč
50041,99054 Kč20 995,27 Kč
1 00039,98712 Kč39 987,12 Kč
2 50037,48563 Kč93 714,07 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč