
EC25EFA-MINIPCIE | |
|---|---|
DigiKey Part Number | 2958-EC25EFA-MINIPCIE-ND |
Manufacturer | |
Manufacturer Product Number | EC25EFA-MINIPCIE |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Sensitivity -110.5dBm |
Mfr | Serial Interfaces I2C, PCM, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Utilized IC / Part MDM9207-0 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Cellular, Navigation | Mounting Type Card Edge |
Protocol | Operating Temperature -40°C ~ 80°C |
Modulation 8-PSK, 16-QAM, 64-QAM, GMSK, QPSK | Package / Case Module |
Data Rate 480Mbps | Base Product Number |
Power - Output 33dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 991,87000 Kč | 1 991,87 Kč |
| 10 | 1 751,98900 Kč | 17 519,89 Kč |
| 25 | 1 668,99680 Kč | 41 724,92 Kč |
| 100 | 1 555,34920 Kč | 155 534,92 Kč |
| Unit Price without VAT: | 1 991,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 410,16270 Kč |











