


AST3TQ-T-24.576MHZ-50-C | |
|---|---|
DigiKey Part Number | 535-12950-ND |
Manufacturer | |
Manufacturer Product Number | AST3TQ-T-24.576MHZ-50-C |
Description | XTAL OSC TCXO 24.5760MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24.576 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ-T-24.576MHZ-50-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,42000 Kč | 1 456,42 Kč |
| 10 | 1 266,38900 Kč | 12 663,89 Kč |
| 25 | 1 198,06200 Kč | 29 951,55 Kč |
| 50 | 1 184,05200 Kč | 59 202,60 Kč |
| Unit Price without VAT: | 1 456,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 762,26820 Kč |



