
ACJS-MH | |
|---|---|
DigiKey Part Number | 889-ACJS-MH-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-MH |
Description | 1/4" PHONE STEREO METAL NUT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | ACJS-MH Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 34V |
Connector Type Phone Jack | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Brass |
Internal Switch(s) Two Switches | Panel Hole Size 0.433" (11.00mm) |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 37,98500 Kč | 379,85 Kč |
| 25 | 35,59600 Kč | 889,90 Kč |
| 50 | 33,89080 Kč | 1 694,54 Kč |
| 100 | 32,27180 Kč | 3 227,18 Kč |
| 300 | 29,86407 Kč | 8 959,22 Kč |
| 500 | 28,80674 Kč | 14 403,37 Kč |
| 1 000 | 27,43179 Kč | 27 431,79 Kč |
| 2 500 | 25,71541 Kč | 64 288,52 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |






