
ACJS-IHS | |
|---|---|
DigiKey Part Number | 889-ACJS-IHS-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-IHS |
Description | 1/4" PHONE STEREO HORZ PCB METAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | ACJS-IHS Models |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 34V |
Connector Type Phone Jack | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 3 Conductors, 6 Contacts | Contact Material Brass |
Internal Switch(s) Three Switches | Panel Hole Size 0.449" (11.40mm) |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,15900 Kč | 361,59 Kč |
| 25 | 33,89920 Kč | 847,48 Kč |
| 50 | 32,27400 Kč | 1 613,70 Kč |
| 100 | 30,73270 Kč | 3 073,27 Kč |
| 300 | 28,43900 Kč | 8 531,70 Kč |
| 500 | 27,43178 Kč | 13 715,89 Kč |
| 1 000 | 26,12277 Kč | 26 122,77 Kč |
| 2 500 | 24,48820 Kč | 61 220,50 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |



