Pin Contact 24-28 AWG Size 22M PCB Pin Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-407552-015

DigiKey Part Number
10-407552-015-ND
Manufacturer
Manufacturer Product Number
10-407552-015
Description
CONTACT PIN 24-28AWG PCB GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact 24-28 AWG Size 22M PCB Pin Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
22M
Wire Gauge or Range - AWG
24-28 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
PCB Pin
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1060,64200 Kč606,42 Kč
2556,83720 Kč1 420,93 Kč
5054,12440 Kč2 706,22 Kč
10051,53750 Kč5 153,75 Kč
25048,31052 Kč12 077,63 Kč
50046,00494 Kč23 002,47 Kč
1 00043,81002 Kč43 810,02 Kč
2 50041,06957 Kč102 673,93 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč