
10-497640-015 | |
|---|---|
DigiKey Part Number | 1178-10-497640-015-ND |
Manufacturer | |
Manufacturer Product Number | 10-497640-015 |
Description | PIN CONTAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-24 AWG Size 20 PCB Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,01000 Kč | 278,01 Kč |
| 10 | 236,22800 Kč | 2 362,28 Kč |
| 25 | 221,42800 Kč | 5 535,70 Kč |
| 50 | 210,85360 Kč | 10 542,68 Kč |
| 100 | 200,79130 Kč | 20 079,13 Kč |
| 250 | 188,22776 Kč | 47 056,94 Kč |
| 500 | 179,25362 Kč | 89 626,81 Kč |
| 1 000 | 170,70786 Kč | 170 707,86 Kč |
| Unit Price without VAT: | 278,01000 Kč |
|---|---|
| Unit Price with VAT: | 336,39210 Kč |





