
10-497623-035 | |
|---|---|
DigiKey Part Number | 1178-10-497623-035-ND |
Manufacturer | |
Manufacturer Product Number | 10-497623-035 |
Description | SOCK CONT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 22D PCB Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,21000 Kč | 223,21 Kč |
| 10 | 189,73800 Kč | 1 897,38 Kč |
| 25 | 177,84480 Kč | 4 446,12 Kč |
| 50 | 169,35720 Kč | 8 467,86 Kč |
| 100 | 161,27300 Kč | 16 127,30 Kč |
| 250 | 151,17972 Kč | 37 794,93 Kč |
| 500 | 143,97026 Kč | 71 985,13 Kč |
| 1 000 | 137,10665 Kč | 137 106,65 Kč |
| Unit Price without VAT: | 223,21000 Kč |
|---|---|
| Unit Price with VAT: | 270,08410 Kč |







