Contact Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-597502-015

DigiKey Part Number
1178-10-597502-015-ND
Manufacturer
Manufacturer Product Number
10-597502-015
Description
PIN CONTAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Contact Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1472,46000 Kč472,46 Kč
10401,60800 Kč4 016,08 Kč
25376,45200 Kč9 411,30 Kč
50358,49040 Kč17 924,52 Kč
100341,38760 Kč34 138,76 Kč
250320,03640 Kč80 009,10 Kč
500304,78052 Kč152 390,26 Kč
Manufacturers Standard Package
Unit Price without VAT:472,46000 Kč
Unit Price with VAT:571,67660 Kč