
031-1147-014 | |
|---|---|
DigiKey Part Number | 1003-031-1147-014-ND |
Manufacturer | |
Manufacturer Product Number | 031-1147-014 |
Description | 031-1147-014 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 22D PCB Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,43000 Kč | 219,43 Kč |
| 10 | 186,46200 Kč | 1 864,62 Kč |
| 25 | 174,77040 Kč | 4 369,26 Kč |
| 50 | 166,43020 Kč | 8 321,51 Kč |
| 100 | 158,48450 Kč | 15 848,45 Kč |
| 250 | 148,56672 Kč | 37 141,68 Kč |
| 500 | 141,48116 Kč | 70 740,58 Kč |
| 1 000 | 134,73619 Kč | 134 736,19 Kč |
| Unit Price without VAT: | 219,43000 Kč |
|---|---|
| Unit Price with VAT: | 265,51030 Kč |





