
10-497643-025 | |
|---|---|
DigiKey Part Number | 10-497643-025-ND |
Manufacturer | |
Manufacturer Product Number | 10-497643-025 |
Description | CONTACT SOCKET 20-24AWG PCB GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 20 PCB Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,92000 Kč | 414,92 Kč |
| 10 | 352,57700 Kč | 3 525,77 Kč |
| 25 | 330,49160 Kč | 8 262,29 Kč |
| 50 | 314,72220 Kč | 15 736,11 Kč |
| 100 | 299,70660 Kč | 29 970,66 Kč |
| 250 | 280,95912 Kč | 70 239,78 Kč |
| 500 | 267,56576 Kč | 133 782,88 Kč |
| Unit Price without VAT: | 414,92000 Kč |
|---|---|
| Unit Price with VAT: | 502,05320 Kč |







