
10-497640-025 | |
|---|---|
DigiKey Part Number | 10-497640-025-ND |
Manufacturer | |
Manufacturer Product Number | 10-497640-025 |
Description | CONTACT PIN 20-24AWG PCB GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-24 AWG Size 20 PCB Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 148,30900 Kč | 1 483,09 Kč |
| 25 | 139,00680 Kč | 3 475,17 Kč |
| 50 | 132,36720 Kč | 6 618,36 Kč |
| 100 | 126,04680 Kč | 12 604,68 Kč |
| 250 | 118,15828 Kč | 29 539,57 Kč |
| 500 | 112,52324 Kč | 56 261,62 Kč |
| 1 000 | 107,15741 Kč | 107 157,41 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |




