
10-407552-055 | |
|---|---|
DigiKey Part Number | 1178-10-407552-055-ND |
Manufacturer | |
Manufacturer Product Number | 10-407552-055 |
Description | PIN CONTAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-28 AWG Size 22M PCB Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 22M | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 10 | 175,90000 Kč | 1 759,00 Kč |
| 25 | 164,88480 Kč | 4 122,12 Kč |
| 50 | 157,01460 Kč | 7 850,73 Kč |
| 100 | 149,51840 Kč | 14 951,84 Kč |
| 250 | 140,16164 Kč | 35 040,41 Kč |
| 500 | 133,47714 Kč | 66 738,57 Kč |
| 1 000 | 127,11328 Kč | 127 113,28 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |











