Socket Contact 20-24 AWG Size 20 PCB Pin Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-497643-015

DigiKey Part Number
10-497643-015-ND
Manufacturer
Manufacturer Product Number
10-497643-015
Description
CONTACT SOCKET 20-24AWG PCB GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size 20 PCB Pin Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
PCB Pin
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,75000 Kč377,75 Kč
10321,10100 Kč3 211,01 Kč
25300,99360 Kč7 524,84 Kč
50286,62680 Kč14 331,34 Kč
100272,95300 Kč27 295,30 Kč
250255,87660 Kč63 969,15 Kč
500243,67928 Kč121 839,64 Kč
Manufacturers Standard Package
Unit Price without VAT:377,75000 Kč
Unit Price with VAT:457,07750 Kč