Hex Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2"
4534-632-AL-7
4534-632-AL-7

4534-632-AL-7

DigiKey Part Number
1772-2061-ND
Manufacturer
Manufacturer Product Number
4534-632-AL-7
Description
HEX STANDOFF #6-32 ALUMINUM 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
4534-632-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 733
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
58,27400 Kč41,37 Kč
107,68500 Kč76,85 Kč
256,99640 Kč174,91 Kč
506,54300 Kč327,15 Kč
1006,13770 Kč613,77 Kč
2505,66864 Kč1 417,16 Kč
5005,35742 Kč2 678,71 Kč
1 0005,07942 Kč5 079,42 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč