Hex Standoff Threaded #6-32 Aluminum 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4538-632-AL

DigiKey Part Number
1772-1316-ND
Manufacturer
Manufacturer Product Number
4538-632-AL
Description
HEX STANDOFF #6-32 ALUMINUM 3/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
4538-632-AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.750" (19.05mm) 3/4"
Part Status
Active
Length - Overall
1.000" (25.40mm) 1"
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 570
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
510,58200 Kč52,91 Kč
109,82700 Kč98,27 Kč
258,97040 Kč224,26 Kč
508,40340 Kč420,17 Kč
1007,89310 Kč789,31 Kč
2507,30228 Kč1 825,57 Kč
5006,91086 Kč3 455,43 Kč
1 0006,56041 Kč6 560,41 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč