
4534-632-AL | |
|---|---|
DigiKey Part Number | 1772-1385-ND |
Manufacturer | |
Manufacturer Product Number | 4534-632-AL |
Description | HEX STANDOFF #6-32 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4534-632-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 7,89600 Kč | 39,48 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 25 | 6,66880 Kč | 166,72 Kč |
| 50 | 6,23220 Kč | 311,61 Kč |
| 100 | 5,84580 Kč | 584,58 Kč |
| 250 | 5,39900 Kč | 1 349,75 Kč |
| 500 | 5,10126 Kč | 2 550,63 Kč |
| 1 000 | 4,83563 Kč | 4 835,63 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











