#6-32 Pan Head Machine Screw Phillips Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMSSS 632 0025 PH

DigiKey Part Number
H708-ND
Manufacturer
Manufacturer Product Number
PMSSS 632 0025 PH
Description
MACH SCREW PAN PHILLIPS #6-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#6-32 Pan Head Machine Screw Phillips Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#6-32
Head Diameter
-
Head Height
0.092" (2.34mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Length - Overall
0.342" (8.69mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 065
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1000,92600 Kč92,60 Kč
1 0000,74270 Kč742,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,92600 Kč
Unit Price with VAT:1,12046 Kč