



4530-632-AL | |
|---|---|
DigiKey Part Number | 1772-1589-ND |
Manufacturer | |
Manufacturer Product Number | 4530-632-AL |
Description | HEX STANDOFF #6-32 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4530-632-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 5 | 5,96400 Kč | 29,82 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 5,00600 Kč | 125,15 Kč |
| 50 | 4,67000 Kč | 233,50 Kč |
| 100 | 4,37600 Kč | 437,60 Kč |
| 250 | 4,03160 Kč | 1 007,90 Kč |
| 500 | 3,80442 Kč | 1 902,21 Kč |
| 1 000 | 3,60074 Kč | 3 600,74 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |







