



2128-632-AL | |
|---|---|
DigiKey Part Number | 1772-1491-ND |
Manufacturer | |
Manufacturer Product Number | 2128-632-AL |
Description | HEX STANDOFF #6-32 ALUMINUM 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
EDA/CAD Models | 2128-632-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 2.000" (50.80mm) 2" |
Part Status Active | Length - Overall 2.000" (50.80mm) 2" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 5 | 22,80400 Kč | 114,02 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 25 | 19,50280 Kč | 487,57 Kč |
| 50 | 18,33960 Kč | 916,98 Kč |
| 100 | 17,29610 Kč | 1 729,61 Kč |
| 250 | 16,08700 Kč | 4 021,75 Kč |
| 500 | 15,28360 Kč | 7 641,80 Kč |
| 1 000 | 14,56421 Kč | 14 564,21 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


