Hex Standoff Threaded #6-32 Aluminum 1.500" (38.10mm) 1 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4550-632-AL

DigiKey Part Number
1772-1160-ND
Manufacturer
Manufacturer Product Number
4550-632-AL
Description
HEX STANDOFF #6-32 ALUM 1 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 1.500" (38.10mm) 1 1/2"
Datasheet
 Datasheet
EDA/CAD Models
4550-632-AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
1.500" (38.10mm) 1 1/2"
Part Status
Active
Length - Overall
1.750" (44.45mm) 1 3/4"
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 689
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
520,74600 Kč103,73 Kč
1019,33900 Kč193,39 Kč
2517,73080 Kč443,27 Kč
5016,65980 Kč832,99 Kč
10015,70440 Kč1 570,44 Kč
25014,59696 Kč3 649,24 Kč
50013,86162 Kč6 930,81 Kč
1 00013,20291 Kč13 202,91 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč