
4542-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2001-ND |
Manufacturer | |
Manufacturer Product Number | 4542-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 4542-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.188" (30.18mm) 1 3/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 5 | 11,54800 Kč | 57,74 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 25 | 9,78520 Kč | 244,63 Kč |
| 50 | 9,16780 Kč | 458,39 Kč |
| 100 | 8,61760 Kč | 861,76 Kč |
| 250 | 7,97756 Kč | 1 994,39 Kč |
| 500 | 7,55256 Kč | 3 776,28 Kč |
| 1 000 | 7,17292 Kč | 7 172,92 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




