Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1"
8405
8405

8405

DigiKey Part Number
36-8405-ND
Manufacturer
Manufacturer Product Number
8405
Description
HEX STANDOFF #4-40 ALUMINUM 1"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
1.000" (25.40mm) 1"
Part Status
Active
Length - Overall
1.188" (30.18mm) 1 3/16"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 397
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1017,21800 Kč172,18 Kč
1 0009,65908 Kč9 659,08 Kč
2 5007,66360 Kč19 159,00 Kč
5 0007,34934 Kč36 746,70 Kč
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč