Hex Standoff Threaded #4-40 Aluminum 2.000" (50.80mm) 2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 2.000" (50.80mm) 2"
8412
8412

8412

DigiKey Part Number
36-8412-ND
Manufacturer
Manufacturer Product Number
8412
Description
HEX STANDOFF #4-40 ALUMINUM 2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 2.000" (50.80mm) 2"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
2.000" (50.80mm) 2"
Part Status
Active
Length - Overall
2.188" (55.58mm) 2 3/16"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 301
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1030,23700 Kč302,37 Kč
1 00016,73982 Kč16 739,82 Kč
2 50015,32854 Kč38 321,35 Kč
5 00014,48870 Kč72 443,50 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč