



8409 | |
|---|---|
DigiKey Part Number | 36-8409-ND |
Manufacturer | |
Manufacturer Product Number | 8409 |
Description | HEX STANDOFF #4-40 ALUM 1 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) 1 1/2" |
Part Status Active | Length - Overall 1.688" (42.88mm) 1 11/16" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4550-440-AL-7 | RAF Electronic Hardware | 150 | 1772-2028-ND | 27,93000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 25,61800 Kč | 256,18 Kč |
| 1 000 | 14,27864 Kč | 14 278,64 Kč |
| 2 500 | 12,17892 Kč | 30 447,30 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |




