
4550-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2028-ND |
Manufacturer | |
Manufacturer Product Number | 4550-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 1 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4550-440-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) 1 1/2" |
Part Status Active | Length - Overall 1.688" (42.88mm) 1 11/16" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 23,43400 Kč | 117,17 Kč |
| 10 | 21,85900 Kč | 218,59 Kč |
| 25 | 20,04880 Kč | 501,22 Kč |
| 50 | 18,85620 Kč | 942,81 Kč |
| 100 | 17,78740 Kč | 1 778,74 Kč |
| 250 | 16,54644 Kč | 4 136,61 Kč |
| 500 | 15,72204 Kč | 7 861,02 Kč |
| 1 000 | 14,98396 Kč | 14 983,96 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

