Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1"
2205
2205

2205

DigiKey Part Number
36-2205-ND
Manufacturer
Manufacturer Product Number
2205
Description
HEX STANDOFF #4-40 ALUMINUM 1"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
1.000" (25.40mm) 1"
Part Status
Active
Length - Overall
1.000" (25.40mm) 1"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 603
Factory Stock: 10 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1015,53900 Kč155,39 Kč
1 0008,60918 Kč8 609,18 Kč
2 5007,97924 Kč19 948,10 Kč
5 0006,08942 Kč30 447,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč