



2202 | |
|---|---|
DigiKey Part Number | 36-2202-ND |
Manufacturer | |
Manufacturer Product Number | 2202 |
Description | HEX STANDOFF #4-40 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2102-440-AL-7 | RAF Electronic Hardware | 13 233 | 1772-2042-ND | 0,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 5,75360 Kč | 143,84 Kč |
| 100 | 5,03950 Kč | 503,95 Kč |
| 2 500 | 4,61956 Kč | 11 548,90 Kč |
| 5 000 | 3,13576 Kč | 15 678,80 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |












