



FA-T220-51E | |
|---|---|
DigiKey Part Number | FA-T220-51E-ND |
Manufacturer | |
Manufacturer Product Number | FA-T220-51E |
Description | HEATSINK TO-218,TO-220,TO-247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 4.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Category | Length 2.000" (50.80mm) |
Mfr | Width 1.638" (41.60mm) |
Series | Fin Height 0.984" (25.00mm) |
Packaging Box | Power Dissipation @ Temperature Rise 4.0W @ 20°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.00°C/W @ 300 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 3.40°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 81,45100 Kč | 814,51 Kč |
| 25 | 77,59200 Kč | 1 939,80 Kč |
| 50 | 74,78640 Kč | 3 739,32 Kč |
| 100 | 72,08190 Kč | 7 208,19 Kč |
| 252 | 68,62595 Kč | 17 293,74 Kč |
| 504 | 66,14036 Kč | 33 334,74 Kč |
| 1 008 | 63,74226 Kč | 64 252,20 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |










