



2204 | |
|---|---|
DigiKey Part Number | 36-2204-ND |
Manufacturer | |
Manufacturer Product Number | 2204 |
Description | HEX STANDOFF #4-40 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2108-440-AL-7 | RAF Electronic Hardware | 1 828 | 1772-1816-ND | 9,03000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 1 000 | 6,71936 Kč | 6 719,36 Kč |
| 2 500 | 6,29940 Kč | 15 748,50 Kč |
| 5 000 | 4,48303 Kč | 22 415,15 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |












