



1902D | |
|---|---|
DigiKey Part Number | 36-1902D-ND |
Manufacturer | |
Manufacturer Product Number | 1902D |
Description | HEX STANDOFF #4-40 NYLON 3/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1902D Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,04000 Kč | 20,04 Kč |
| 1 000 | 13,52271 Kč | 13 522,71 Kč |
| 2 500 | 12,31533 Kč | 30 788,32 Kč |
| 5 000 | 7,00283 Kč | 35 014,15 Kč |
| Unit Price without VAT: | 20,04000 Kč |
|---|---|
| Unit Price with VAT: | 24,24840 Kč |











